Promotional Code

Use promotional code RSBAHEXTRA5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

CAT Holton Brown Steel Toe Capped Men's Safety Boots, UK 12, EU 46

RS Stock No.: 327-3201Brand: CATManufacturers Part No.: P708025
brand-logo
View all in Safety Boots

Technical Document

Specifications

Brand

CAT

Series

Holton

Gender

Men

Shoe Size EU

46

Shoe Size UK

12

Colour

Brown

Safety Toe

Yes

Safety Toe Type

Steel

ESD Safe

No

Anti-Static

No

Closure Type

Lace Up

Penetration Resistant

No

Resistant To

Heat

Water Resistant

No

Safety Rating EN ISO 20345

SB

Slip Resistance Rating

SRC

Upper Material

Nubuck

Country of Origin

China

Product details

Safety Footwear Brown

Full grain leather upper
200 Joules toe protection
Heat resistant sole to 300°C
Poliyou air insole

Standards

EN345 SB

Caterpillar Industrial Footware

Stock information temporarily unavailable.

BD 75.632

BD 75.632 1 Pair (Exc. Vat)

BD 83.195

BD 83.195 1 Pair (inc. VAT)

CAT Holton Brown Steel Toe Capped Men's Safety Boots, UK 12, EU 46

BD 75.632

BD 75.632 1 Pair (Exc. Vat)

BD 83.195

BD 83.195 1 Pair (inc. VAT)

CAT Holton Brown Steel Toe Capped Men's Safety Boots, UK 12, EU 46
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

CAT

Series

Holton

Gender

Men

Shoe Size EU

46

Shoe Size UK

12

Colour

Brown

Safety Toe

Yes

Safety Toe Type

Steel

ESD Safe

No

Anti-Static

No

Closure Type

Lace Up

Penetration Resistant

No

Resistant To

Heat

Water Resistant

No

Safety Rating EN ISO 20345

SB

Slip Resistance Rating

SRC

Upper Material

Nubuck

Country of Origin

China

Product details

Safety Footwear Brown

Full grain leather upper
200 Joules toe protection
Heat resistant sole to 300°C
Poliyou air insole

Standards

EN345 SB

Caterpillar Industrial Footware