Website Outage

Due to essential maintenance the website will be unavailable from 6am to 10am (Kingdom of Bahrain time) Saturday 10th May. We apologise for any inconvenience.

Caterpillar Framework Black Steel Toe Capped Safety Boots, UK 6, EU 39

RS Stock No.: 175-1201Brand: CaterpillarManufacturers Part No.: P722603
brand-logo
View all in Safety Boots

Technical Document

Specifications

Series

Framework

Shoe Size EU

39

Shoe Size UK

6

Colour

Black

Safety Toe

Yes

Safety Toe Type

Steel

Closure Type

Lace Up

Water Resistant

Yes

Additional Safety Features

HRO

Safety Rating EN ISO 20345

S3

Midsole Type

PUR

Slip Resistance Rating

SRA

Upper Material

Leather

Country of Origin

China

Stock information temporarily unavailable.

BD 104.622

BD 104.622 1 Pair (Exc. Vat)

BD 115.084

BD 115.084 1 Pair (inc. VAT)

Caterpillar Framework Black Steel Toe Capped Safety Boots, UK 6, EU 39

BD 104.622

BD 104.622 1 Pair (Exc. Vat)

BD 115.084

BD 115.084 1 Pair (inc. VAT)

Caterpillar Framework Black Steel Toe Capped Safety Boots, UK 6, EU 39
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Series

Framework

Shoe Size EU

39

Shoe Size UK

6

Colour

Black

Safety Toe

Yes

Safety Toe Type

Steel

Closure Type

Lace Up

Water Resistant

Yes

Additional Safety Features

HRO

Safety Rating EN ISO 20345

S3

Midsole Type

PUR

Slip Resistance Rating

SRA

Upper Material

Leather

Country of Origin

China