Catu DT-155 Multifunction Tester, , Earth Resistance Measurement

RS Stock No.: 309-5758Brand: CatuManufacturers Part No.: DT-155
brand-logo
View all in Multifunction Testers

Technical Document

Specifications

Brand

Catu

Model Number p

DT-155

Model Number (p)

DT-155

Maximum Voltage Measurement

230V

Earth Resistance Measurement

Yes

Continuity Test Current

30 mA, 300 mA, 500 mA, 650 mA

IP Rating

IP40

Country of Origin

France

Stock information temporarily unavailable.

BD 133.309

BD 133.309 Each (Exc. Vat)

BD 146.640

BD 146.640 Each (inc. VAT)

Catu DT-155 Multifunction Tester, , Earth Resistance Measurement

BD 133.309

BD 133.309 Each (Exc. Vat)

BD 146.640

BD 146.640 Each (inc. VAT)

Catu DT-155 Multifunction Tester, , Earth Resistance Measurement
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Catu

Model Number p

DT-155

Model Number (p)

DT-155

Maximum Voltage Measurement

230V

Earth Resistance Measurement

Yes

Continuity Test Current

30 mA, 300 mA, 500 mA, 650 mA

IP Rating

IP40

Country of Origin

France