Promotional Code

Use promotional code RSBAHEXTRA5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Catu DT-500 Insulation Tester, 500V dc Max, 1MΩ Max

RS Stock No.: 471-3306Brand: CatuManufacturers Part No.: DT-500
brand-logo
View all in Insulation Testers

Technical Document

Specifications

Brand

Catu

Model Number p

DT-500

Tester Type

Insulation Tester

Maximum Test Voltage

500V dc

Maximum Insulation Resistance Measurement

1MΩ

Display Type

Analogue

Test Current

1mA

Battery Type

AA

Power Source

Battery

Height

46mm

Weight

600g

Width

75mm

Length

213mm

Dimensions

213 x 75 x 46mm

Country of Origin

France

Product details

DT-500 406 insulation tester

Application

• Controls the insulation resistance of installations or devices.
• The control is carried out in power-off mode.
• The measurement voltage delivered by the device is 500 V DC.

Features

• Low battery indicator LED.
• Shunt between phase and neutral in order to protect fragile equipment (electronics, computers,...).
• Equipped with a safety system that prevents any measurement if the device is connected to an under voltage installation.
• IP2X Blue (Neutral) independent and connectable by a safety terminal.

Composition

• 1 device equipped with 2 button tips (red and green/yellow).
• 1 cord with blue key tip.
• 3 IP2X alligator clips (red, blue, green/yellow).
• 1 plastic case

Optional Accessories

• M-951981: Replacement blue touch tip
• M-87292: storage case
• M-881602: Blue replacement pliers

Stock information temporarily unavailable.

P.O.A.

Catu DT-500 Insulation Tester, 500V dc Max, 1MΩ Max

P.O.A.

Catu DT-500 Insulation Tester, 500V dc Max, 1MΩ Max
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Catu

Model Number p

DT-500

Tester Type

Insulation Tester

Maximum Test Voltage

500V dc

Maximum Insulation Resistance Measurement

1MΩ

Display Type

Analogue

Test Current

1mA

Battery Type

AA

Power Source

Battery

Height

46mm

Weight

600g

Width

75mm

Length

213mm

Dimensions

213 x 75 x 46mm

Country of Origin

France

Product details

DT-500 406 insulation tester

Application

• Controls the insulation resistance of installations or devices.
• The control is carried out in power-off mode.
• The measurement voltage delivered by the device is 500 V DC.

Features

• Low battery indicator LED.
• Shunt between phase and neutral in order to protect fragile equipment (electronics, computers,...).
• Equipped with a safety system that prevents any measurement if the device is connected to an under voltage installation.
• IP2X Blue (Neutral) independent and connectable by a safety terminal.

Composition

• 1 device equipped with 2 button tips (red and green/yellow).
• 1 cord with blue key tip.
• 3 IP2X alligator clips (red, blue, green/yellow).
• 1 plastic case

Optional Accessories

• M-951981: Replacement blue touch tip
• M-87292: storage case
• M-881602: Blue replacement pliers