Promotional Code

Use promotional code RSBAHEXTRA5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Cavotec Actuator/Sensor Cable, 12 Cores, 1 mm², Screened, Grey PVC Sheath

RS Stock No.: 252-8409Brand: CavotecManufacturers Part No.: CBV-08001210-000
View all in Control Cable

Technical Document

Specifications

Brand

Cavotec

Number of Cores

12

Cross Sectional Area

1 mm²

Screened/Unscreened

Screened

Sheath Colour

Grey

Outer Diameter

11.4mm

Sheath Material

Polyvinyl Chloride PVC

Minimum Bend Radius

7.5 x D

Conductor Material

Copper

Voltage Rating

500 V

Earth Cable

Yes

Screen Type

Tinned Copper Braid

Maximum Operating Temperature

+70°C

Insulation material

PVC

Minimum Operating Temperature

+5°C

Oil Resistant

Yes

You may be interested in
Stock information temporarily unavailable.

P.O.A.

Cavotec Actuator/Sensor Cable, 12 Cores, 1 mm², Screened, Grey PVC Sheath

P.O.A.

Cavotec Actuator/Sensor Cable, 12 Cores, 1 mm², Screened, Grey PVC Sheath
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical Document

Specifications

Brand

Cavotec

Number of Cores

12

Cross Sectional Area

1 mm²

Screened/Unscreened

Screened

Sheath Colour

Grey

Outer Diameter

11.4mm

Sheath Material

Polyvinyl Chloride PVC

Minimum Bend Radius

7.5 x D

Conductor Material

Copper

Voltage Rating

500 V

Earth Cable

Yes

Screen Type

Tinned Copper Braid

Maximum Operating Temperature

+70°C

Insulation material

PVC

Minimum Operating Temperature

+5°C

Oil Resistant

Yes

You may be interested in