Website Outage

Due to essential maintenance the website will be unavailable from 6am to 10am (Kingdom of Bahrain time) Saturday 10th May. We apologise for any inconvenience.

Cavotec Cable Chain, W41 mm x D15mm, L1m, 18 mm Min. Bend Radius, Plastic

RS Stock No.: 454-6235Brand: CavotecManufacturers Part No.: SR20035030
View all in Cable Trunking

Technical Document

Specifications

Brand

Cavotec

Width

41 mm

Depth

15mm

Trunking/Chain Type

Cable Chain

Material

Plastic

Length

1m

Minimum Bend Radius

18 mm

Stock information temporarily unavailable.

P.O.A.

Cavotec Cable Chain, W41 mm x D15mm, L1m, 18 mm Min. Bend Radius, Plastic

P.O.A.

Cavotec Cable Chain, W41 mm x D15mm, L1m, 18 mm Min. Bend Radius, Plastic
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Cavotec

Width

41 mm

Depth

15mm

Trunking/Chain Type

Cable Chain

Material

Plastic

Length

1m

Minimum Bend Radius

18 mm