Technical Document
Specifications
Brand
CE-TEKDimensions L x W x H
260 x 160 x 90mm
Dimensions (L x W x H)
260 x 160 x 90mm
Material
Polyester
Length
260mm
Width
160mm
Height
90mm
IP Rating
IP66
Number of Terminals
26
Colour
Black
Hazardous Area Certification
ATEX
Number of Ways
10
Cable Entry
M20
Series
CEP
Country of Origin
United Kingdom
BD 109.484
BD 109.484 Each (Exc. Vat)
BD 120.432
BD 120.432 Each (inc. VAT)
1
BD 109.484
BD 109.484 Each (Exc. Vat)
BD 120.432
BD 120.432 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
CE-TEKDimensions L x W x H
260 x 160 x 90mm
Dimensions (L x W x H)
260 x 160 x 90mm
Material
Polyester
Length
260mm
Width
160mm
Height
90mm
IP Rating
IP66
Number of Terminals
26
Colour
Black
Hazardous Area Certification
ATEX
Number of Ways
10
Cable Entry
M20
Series
CEP
Country of Origin
United Kingdom