Technical Document
Specifications
Brand
CEJNConnector A
G 1/4 Female
Connector B
G 1/4 Female
Pneumatic Fitting Type
Straight Threaded Adaptor
Connection Style
Threaded-to-Tube
Manufacturer Series
115
Maximum Operating Pressure
100 MPa
Body Material
Steel
Minimum Operating Temperature
-30°C
Maximum Operating Temperature
+100°C
Connection Style
Tube-to-Tube
Country of Origin
Sweden
Product details
CEJN 115 Series
Series 115 is available in both standard and flat-face design, for ease of cleanliness. The series is a CEJN original with extremely small outside dimensions and patented seal design.
High pressure couplings working up to 1000 bar / flat faced design 800 bar
Non drip on both connection and disconnection
Compact design
Two stage safety types
Temperature range -30 to +100°C
Plastic dust caps included as standard
NBR seal material
BD 16.599
BD 16.599 Each (Exc. Vat)
BD 18.259
BD 18.259 Each (inc. VAT)
1
BD 16.599
BD 16.599 Each (Exc. Vat)
BD 18.259
BD 18.259 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
CEJNConnector A
G 1/4 Female
Connector B
G 1/4 Female
Pneumatic Fitting Type
Straight Threaded Adaptor
Connection Style
Threaded-to-Tube
Manufacturer Series
115
Maximum Operating Pressure
100 MPa
Body Material
Steel
Minimum Operating Temperature
-30°C
Maximum Operating Temperature
+100°C
Connection Style
Tube-to-Tube
Country of Origin
Sweden
Product details
CEJN 115 Series
Series 115 is available in both standard and flat-face design, for ease of cleanliness. The series is a CEJN original with extremely small outside dimensions and patented seal design.
High pressure couplings working up to 1000 bar / flat faced design 800 bar
Non drip on both connection and disconnection
Compact design
Two stage safety types
Temperature range -30 to +100°C
Plastic dust caps included as standard
NBR seal material