CEJN Brass, Stainless Steel Male Pneumatic Quick Connect Coupling, R 1/4 Male Threaded

RS Stock No.: 121-8029Brand: CEJNManufacturers Part No.: C103102152
brand-logo

Technical Document

Specifications

Brand

CEJN

Threaded Connection

R 1/4 Male

Coupling Gender

Male

Thread Size

1/4in

Coupling Type

Quick Connect Coupling Socket

Manufacturer Series

310 eSafe

Connection Type

Threaded

Material

Brass, Stainless Steel

Thread Gender

Male

Thread Standard

R

Maximum Operating Pressure

16bar

Finish

Zinc Plated

Seal Material

NBR

Minimum Operating Temperature

-20°C

Maximum Operating Temperature

+100°C

Country of Origin

Sweden

Product details

CEJN eSafe 310 Series

CEJN’s eSafe pneumatic couplings combine high performance and ease of use in a compact and robust design. The easy to use two stage disconnection vents pressure before disconnection, reducing noise and the risk of injury from hose whip and can be operated with using one hand.
The high flow capacity and a minimal pressure drop of the eSafe quick connect couplings help reduce losses and increased productivity and efficiency.

Features and Benefits

Complies with ISO 4414 and EN 983
86N Connection force
5.3mm nominal flow diameter
950 l/min flow rate
ISO 6150-B, A-A 49439 Compatible

Applications

CEJN's eSafe coulings are suitable for use in a vast range or workplaces using compressed air including
carpentry, the manufacturing industry, automotive repair shops and mining

Interchanges to other Brand Profiles

Stock information temporarily unavailable.

BD 17.490

BD 17.490 Each (Exc. Vat)

BD 19.239

BD 19.239 Each (inc. VAT)

CEJN Brass, Stainless Steel Male Pneumatic Quick Connect Coupling, R 1/4 Male Threaded

BD 17.490

BD 17.490 Each (Exc. Vat)

BD 19.239

BD 19.239 Each (inc. VAT)

CEJN Brass, Stainless Steel Male Pneumatic Quick Connect Coupling, R 1/4 Male Threaded
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

CEJN

Threaded Connection

R 1/4 Male

Coupling Gender

Male

Thread Size

1/4in

Coupling Type

Quick Connect Coupling Socket

Manufacturer Series

310 eSafe

Connection Type

Threaded

Material

Brass, Stainless Steel

Thread Gender

Male

Thread Standard

R

Maximum Operating Pressure

16bar

Finish

Zinc Plated

Seal Material

NBR

Minimum Operating Temperature

-20°C

Maximum Operating Temperature

+100°C

Country of Origin

Sweden

Product details

CEJN eSafe 310 Series

CEJN’s eSafe pneumatic couplings combine high performance and ease of use in a compact and robust design. The easy to use two stage disconnection vents pressure before disconnection, reducing noise and the risk of injury from hose whip and can be operated with using one hand.
The high flow capacity and a minimal pressure drop of the eSafe quick connect couplings help reduce losses and increased productivity and efficiency.

Features and Benefits

Complies with ISO 4414 and EN 983
86N Connection force
5.3mm nominal flow diameter
950 l/min flow rate
ISO 6150-B, A-A 49439 Compatible

Applications

CEJN's eSafe coulings are suitable for use in a vast range or workplaces using compressed air including
carpentry, the manufacturing industry, automotive repair shops and mining

Interchanges to other Brand Profiles