Promotional Code

Use promotional code RSBAHEXTRA5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

CEJN Wall Mounted 10m Air Hose Reel, 11mm Inner Diameter, 16mm Outer Diameter

RS Stock No.: 189-1696Brand: CEJNManufacturers Part No.: C199112140
brand-logo
View all in Air Hose Reels

Technical Document

Specifications

Brand

CEJN

Hose Length

10m

Hose Inner Diameter

11mm

Hose Outer Diameter

16mm

Hose Included

Yes

Operating Pressure

12bar

Mounting

Wall Mounted

Outlet Connection

1/2 in BSPT Male

Mounting

Wall Mounting

Stock information temporarily unavailable.

BD 277.610

BD 277.610 Each (Exc. Vat)

BD 305.371

BD 305.371 Each (inc. VAT)

CEJN Wall Mounted 10m Air Hose Reel, 11mm Inner Diameter, 16mm Outer Diameter

BD 277.610

BD 277.610 Each (Exc. Vat)

BD 305.371

BD 305.371 Each (inc. VAT)

CEJN Wall Mounted 10m Air Hose Reel, 11mm Inner Diameter, 16mm Outer Diameter
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

CEJN

Hose Length

10m

Hose Inner Diameter

11mm

Hose Outer Diameter

16mm

Hose Included

Yes

Operating Pressure

12bar

Mounting

Wall Mounted

Outlet Connection

1/2 in BSPT Male

Mounting

Wall Mounting