Technical Document
Specifications
Brand
CELTechnology
FDM
Build Volume
210 x 150 x 100mm
Number of Heads
2
Model
RoboxDual
Multi Material Printing
Yes
Dimensions L x W x H
370 x 340 x 240mm
Filament Diameter
1.75mm
Connectivity
USB
Plug Type
Type G - British 3-Pin
Weight
8kg
Country of Origin
China
BD 744.936
BD 744.936 Each (Exc. Vat)
BD 819.430
BD 819.430 Each (inc. VAT)
1
BD 744.936
BD 744.936 Each (Exc. Vat)
BD 819.430
BD 819.430 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
CELTechnology
FDM
Build Volume
210 x 150 x 100mm
Number of Heads
2
Model
RoboxDual
Multi Material Printing
Yes
Dimensions L x W x H
370 x 340 x 240mm
Filament Diameter
1.75mm
Connectivity
USB
Plug Type
Type G - British 3-Pin
Weight
8kg
Country of Origin
China