Celduc Relay Cover for use with SG9 Series, SGT Series

RS Stock No.: 171-9143Brand: CelducManufacturers Part No.: 1K199000
brand-logo
View all in Relay Covers

Technical Document

Specifications

Brand

Celduc

Accessory Type

Relay Cover

For Use With

SG9 Series, SGT Series

Country of Origin

France

Product details

Synchronous, Three-phase Solid State Power Relays

The SGT range of synchronous three-phase solid state power relays have a low leakage current are ideal for resistive loads and offer an unlimited number of operations.

Control range: 4-32 Vdc with current regulation
Integrated LED display
Integrated RC and varistor network
Operating temperature range -40 → +100 °C

Instantaneous Switching

BD 3.014

BD 3.014 Each (Exc. Vat)

BD 3.315

BD 3.315 Each (inc. VAT)

Celduc Relay Cover for use with SG9 Series, SGT Series

BD 3.014

BD 3.014 Each (Exc. Vat)

BD 3.315

BD 3.315 Each (inc. VAT)

Celduc Relay Cover for use with SG9 Series, SGT Series

Stock information temporarily unavailable.

Stock information temporarily unavailable.

QuantityUnit price
1 - 4BD 3.014
5 - 9BD 2.942
10+BD 2.937

Technical Document

Specifications

Brand

Celduc

Accessory Type

Relay Cover

For Use With

SG9 Series, SGT Series

Country of Origin

France

Product details

Synchronous, Three-phase Solid State Power Relays

The SGT range of synchronous three-phase solid state power relays have a low leakage current are ideal for resistive loads and offer an unlimited number of operations.

Control range: 4-32 Vdc with current regulation
Integrated LED display
Integrated RC and varistor network
Operating temperature range -40 → +100 °C

Instantaneous Switching