Celduc PCB Mount Reed Relay, 5V dc Coil, SPST, 100V dc Max, 500Ω

RS Stock No.: 178-2703Brand: CelducManufacturers Part No.: D31A3100
brand-logo
View all in Reed Relays

Technical Document

Specifications

Brand

Celduc

Contact Configuration

SPST

Coil Voltage

5V dc

Mounting Type

PCB Mount

Maximum Switching Voltage DC

100V dc

Maximum Switching Voltage (DC)

100V dc

Coil Resistance

500Ω

Length

19.1mm

Height

6.4mm

Depth

6.6mm

Dimensions

19.1 x 6.6 x 6.4mm

Isolation Coil To Contact

750V ac

Life

10000000 (Electrical) cycles, 1000000000 (Mechanical) cycles

Maximum Switching Power AC

10VA

Operating Temperature Range

-40 → +70°C

Terminal Type

Through Hole

Contact Material

Rhodium

Contact Resistance

150 mΩ

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

+70°C

Operating Time Including Bounce

1ms

Maximum Switching Power DC

10 W

Maximum Switching Power (AC)

10VA

Country of Origin

France

Product details

Celduc Reed Relays

Reed relay in DIP package
Over-moulding identical to that of the integrated circuits

Stock information temporarily unavailable.

BD 2.024

BD 2.024 Each (Exc. Vat)

BD 2.226

BD 2.226 Each (inc. VAT)

Celduc PCB Mount Reed Relay, 5V dc Coil, SPST, 100V dc Max, 500Ω

BD 2.024

BD 2.024 Each (Exc. Vat)

BD 2.226

BD 2.226 Each (inc. VAT)

Celduc PCB Mount Reed Relay, 5V dc Coil, SPST, 100V dc Max, 500Ω
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 24BD 2.024
25 - 99BD 1.936
100 - 249BD 1.810
250 - 499BD 1.573
500+BD 1.529

Technical Document

Specifications

Brand

Celduc

Contact Configuration

SPST

Coil Voltage

5V dc

Mounting Type

PCB Mount

Maximum Switching Voltage DC

100V dc

Maximum Switching Voltage (DC)

100V dc

Coil Resistance

500Ω

Length

19.1mm

Height

6.4mm

Depth

6.6mm

Dimensions

19.1 x 6.6 x 6.4mm

Isolation Coil To Contact

750V ac

Life

10000000 (Electrical) cycles, 1000000000 (Mechanical) cycles

Maximum Switching Power AC

10VA

Operating Temperature Range

-40 → +70°C

Terminal Type

Through Hole

Contact Material

Rhodium

Contact Resistance

150 mΩ

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

+70°C

Operating Time Including Bounce

1ms

Maximum Switching Power DC

10 W

Maximum Switching Power (AC)

10VA

Country of Origin

France

Product details

Celduc Reed Relays

Reed relay in DIP package
Over-moulding identical to that of the integrated circuits