Technical Document
Specifications
Brand
CelducContact Configuration
SPST
Coil Voltage
12V dc
Mounting Type
Plug In
Maximum Switching Voltage AC
100V ac
Maximum Switching Voltage (AC)
100V ac
Maximum Switching Voltage DC
100V dc
Maximum Switching Voltage (DC)
100V dc
Coil Resistance
1000Ω
Length
19.1mm
Height
6.8mm
Depth
7.85mm
Dimensions
19.1 x 7.85 x 6.8mm
Isolation Coil To Contact
1.4kV dc
Life
1000000 (Electrical) cycles
Maximum Switching Power AC
10VA
Operating Temperature Range
-40 → +70°C
Terminal Type
Through Hole
Contact Material
Rhodium
Contact Resistance
150 mΩ
Minimum Operating Temperature
-40°C
Maximum Operating Temperature
+70°C
Operating Time Including Bounce
1ms
Maximum Switching Power DC
10 W
Country of Origin
France
Product details
Celduc Reed Relays
Reed relay in DIP package
Over-moulding identical to that of the integrated circuits
BD 2.233
BD 2.233 Each (Exc. Vat)
BD 2.456
BD 2.456 Each (inc. VAT)
1
BD 2.233
BD 2.233 Each (Exc. Vat)
BD 2.456
BD 2.456 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price |
---|---|
1 - 24 | BD 2.233 |
25 - 99 | BD 2.167 |
100 - 249 | BD 2.084 |
250 - 499 | BD 1.810 |
500+ | BD 1.776 |
Technical Document
Specifications
Brand
CelducContact Configuration
SPST
Coil Voltage
12V dc
Mounting Type
Plug In
Maximum Switching Voltage AC
100V ac
Maximum Switching Voltage (AC)
100V ac
Maximum Switching Voltage DC
100V dc
Maximum Switching Voltage (DC)
100V dc
Coil Resistance
1000Ω
Length
19.1mm
Height
6.8mm
Depth
7.85mm
Dimensions
19.1 x 7.85 x 6.8mm
Isolation Coil To Contact
1.4kV dc
Life
1000000 (Electrical) cycles
Maximum Switching Power AC
10VA
Operating Temperature Range
-40 → +70°C
Terminal Type
Through Hole
Contact Material
Rhodium
Contact Resistance
150 mΩ
Minimum Operating Temperature
-40°C
Maximum Operating Temperature
+70°C
Operating Time Including Bounce
1ms
Maximum Switching Power DC
10 W
Country of Origin
France
Product details
Celduc Reed Relays
Reed relay in DIP package
Over-moulding identical to that of the integrated circuits