Hazardous Product

Celduc M12 Magnet for Use with PTE/PTI2

RS Stock No.: 499-0935Brand: CelducManufacturers Part No.: PT810000
brand-logo
View all in Sensor Accessories

Technical Document

Specifications

Brand

Celduc

Accessory Type

Magnet

For Use With

PTE/PTI2

Application

Aimant

Connector Size

M12

Shape

Cylindrical

Material

Plastic

Country of Origin

France

Product details

PTI series magnetic sensor

Magnetic proximity sensor with Reed switch and M8 thermoplastic housing.
2-metre output cable.
Detection distance up to 19 mm.
LED displays operating status.

You may be interested in
Stock information temporarily unavailable.

P.O.A.

Celduc M12 Magnet for Use with PTE/PTI2

P.O.A.

Celduc M12 Magnet for Use with PTE/PTI2
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical Document

Specifications

Brand

Celduc

Accessory Type

Magnet

For Use With

PTE/PTI2

Application

Aimant

Connector Size

M12

Shape

Cylindrical

Material

Plastic

Country of Origin

France

Product details

PTI series magnetic sensor

Magnetic proximity sensor with Reed switch and M8 thermoplastic housing.
2-metre output cable.
Detection distance up to 19 mm.
LED displays operating status.

You may be interested in