Celduc Cylindrical Magnetic Proximity Sensor, NO, 48V, 400mA, IP67

RS Stock No.: 499-0913Brand: CelducManufacturers Part No.: PTE21320
brand-logo
View all in Magnetic Proximity Switches

Technical Document

Specifications

Brand

Celduc

Switch Shape

Cylindrical

Normal State Configuration

NO

Terminal Type

Cable

Maximum Current

400mA

Maximum AC Voltage

48V

Maximum DC Voltage

48V

Switching Frequency

10kHz

Total Length

2033.3mm

Length

33.3mm

Maximum Operating Temperature

+70°C

Minimum Operating Temperature

-25°C

Country of Origin

France

Product details

Magnetic sensor for toothed wheel.

Magnetic sensor for M12 type toothed wheel.
Operates both at high frequencies (up to 10 kHz) and at zero speed.
Protected against surge and polarity reversal.
2-metre output cable.

Standards

  EN60947-5-2

You may be interested in
Stock information temporarily unavailable.

BD 32.021

BD 32.021 Each (Exc. Vat)

BD 35.223

BD 35.223 Each (inc. VAT)

Celduc Cylindrical Magnetic Proximity Sensor, NO, 48V, 400mA, IP67

BD 32.021

BD 32.021 Each (Exc. Vat)

BD 35.223

BD 35.223 Each (inc. VAT)

Celduc Cylindrical Magnetic Proximity Sensor, NO, 48V, 400mA, IP67
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

QuantityUnit price
1 - 4BD 32.021
5 - 9BD 30.740
10+BD 30.294
You may be interested in

Technical Document

Specifications

Brand

Celduc

Switch Shape

Cylindrical

Normal State Configuration

NO

Terminal Type

Cable

Maximum Current

400mA

Maximum AC Voltage

48V

Maximum DC Voltage

48V

Switching Frequency

10kHz

Total Length

2033.3mm

Length

33.3mm

Maximum Operating Temperature

+70°C

Minimum Operating Temperature

-25°C

Country of Origin

France

Product details

Magnetic sensor for toothed wheel.

Magnetic sensor for M12 type toothed wheel.
Operates both at high frequencies (up to 10 kHz) and at zero speed.
Protected against surge and polarity reversal.
2-metre output cable.

Standards

  EN60947-5-2

You may be interested in