Celduc SC8 Series Solid State Relay, 25 A Load, Panel Mount, 400 V rms Load, 30 V dc Control

RS Stock No.: 231-3566Brand: CelducManufacturers Part No.: SC862110
brand-logo
View all in Solid State Relays

Technical Document

Specifications

Brand

Celduc

Maximum Load Current

25 A

Mounting Type

Panel Mount

Maximum Load Voltage

400 V rms

Minimum Load Voltage

24 V ac

Minimum Control Voltage

5 V dc

Maximum Control Voltage

30 V dc

Switching Type

Zero Cross

Control Voltage Range

5 → 30 V dc

Range

Previous Generation

Minimum Load Current

5 mA

Number of Poles

1

Terminal Type

Screw

Output Device

Triac

Relay Type

Single Phase Solid State Relay

Series

SC8

Load Voltage Range

24 → 520V ac

Maximum Turn On Time

10ms

Dimensions

58.2 x 44.5 x 27mm

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

+100°C

Depth

44.5mm

Height

27mm

Off State Leakage Current

3 mA

Length

58.2mm

Operating Temperature Range

-40 → +100°C

Standards Met

CE, cURus

Country of Origin

France

Product details

Single-phase synchronous solid state power relay

Range of SMD hybrid technology synchronous solid state power relays (close at 0 voltage, open at 0 current: resistive load), low leakage current, silent and with unlimited number of operations.
Applications: furnaces, extruders, presses, heating, motor control, solenoids, brakes, home automation, etc.
Radiators, safety hood and DIN rail available separately.

Zero Voltage Relays

Stock information temporarily unavailable.

BD 40.342

BD 40.342 Each (Exc. Vat)

BD 44.376

BD 44.376 Each (inc. VAT)

Celduc SC8 Series Solid State Relay, 25 A Load, Panel Mount, 400 V rms Load, 30 V dc Control

BD 40.342

BD 40.342 Each (Exc. Vat)

BD 44.376

BD 44.376 Each (inc. VAT)

Celduc SC8 Series Solid State Relay, 25 A Load, Panel Mount, 400 V rms Load, 30 V dc Control
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

QuantityUnit price
1 - 4BD 40.342
5 - 9BD 38.726
10+BD 38.126

Technical Document

Specifications

Brand

Celduc

Maximum Load Current

25 A

Mounting Type

Panel Mount

Maximum Load Voltage

400 V rms

Minimum Load Voltage

24 V ac

Minimum Control Voltage

5 V dc

Maximum Control Voltage

30 V dc

Switching Type

Zero Cross

Control Voltage Range

5 → 30 V dc

Range

Previous Generation

Minimum Load Current

5 mA

Number of Poles

1

Terminal Type

Screw

Output Device

Triac

Relay Type

Single Phase Solid State Relay

Series

SC8

Load Voltage Range

24 → 520V ac

Maximum Turn On Time

10ms

Dimensions

58.2 x 44.5 x 27mm

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

+100°C

Depth

44.5mm

Height

27mm

Off State Leakage Current

3 mA

Length

58.2mm

Operating Temperature Range

-40 → +100°C

Standards Met

CE, cURus

Country of Origin

France

Product details

Single-phase synchronous solid state power relay

Range of SMD hybrid technology synchronous solid state power relays (close at 0 voltage, open at 0 current: resistive load), low leakage current, silent and with unlimited number of operations.
Applications: furnaces, extruders, presses, heating, motor control, solenoids, brakes, home automation, etc.
Radiators, safety hood and DIN rail available separately.

Zero Voltage Relays