Promotional Code

Use promotional code RSBAHEXTRA5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Celduc Solid State Relay, 75 A Load, Chassis Mount, 520 V rms Load, 240 V Control

RS Stock No.: 171-8960Brand: CelducManufacturers Part No.: SC867910
brand-logo
View all in Solid State Relays

Technical Document

Specifications

Brand

Celduc

Maximum Load Current

75 A

Mounting Type

Chassis Mount

Maximum Load Voltage

520 V rms

Maximum Control Voltage

240 V

Switching Type

Zero Crossing

Control Voltage Range

90 → 240 V ac

Minimum Load Current

5 mA

Output Device

Triac

Dimensions

58.2 x 44.5 x 27mm

Height

27mm

Length

58.2mm

Operating Temperature Range

-40 → +100°C

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

+100°C

Depth

44.5mm

Country of Origin

France

Product details

Single-phase synchronous solid state power relay

Range of SMD hybrid technology synchronous solid state power relays (close at 0 voltage, open at 0 current: resistive load), low leakage current, silent and with unlimited number of operations.
Applications: furnaces, extruders, presses, heating, motor control, solenoids, brakes, home automation, etc.
Radiators, safety hood and DIN rail available separately.

Zero Voltage Relays

Stock information temporarily unavailable.

P.O.A.

Celduc Solid State Relay, 75 A Load, Chassis Mount, 520 V rms Load, 240 V Control

P.O.A.

Celduc Solid State Relay, 75 A Load, Chassis Mount, 520 V rms Load, 240 V Control
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Celduc

Maximum Load Current

75 A

Mounting Type

Chassis Mount

Maximum Load Voltage

520 V rms

Maximum Control Voltage

240 V

Switching Type

Zero Crossing

Control Voltage Range

90 → 240 V ac

Minimum Load Current

5 mA

Output Device

Triac

Dimensions

58.2 x 44.5 x 27mm

Height

27mm

Length

58.2mm

Operating Temperature Range

-40 → +100°C

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

+100°C

Depth

44.5mm

Country of Origin

France

Product details

Single-phase synchronous solid state power relay

Range of SMD hybrid technology synchronous solid state power relays (close at 0 voltage, open at 0 current: resistive load), low leakage current, silent and with unlimited number of operations.
Applications: furnaces, extruders, presses, heating, motor control, solenoids, brakes, home automation, etc.
Radiators, safety hood and DIN rail available separately.

Zero Voltage Relays