Celduc SCC Series Solid State Relay, 5 A Load, Panel Mount, 60 V dc Load, 32 V dc Control

RS Stock No.: 917-2696Brand: CelducManufacturers Part No.: SCC20506
brand-logo
View all in Solid State Relays

Technical Document

Specifications

Brand

Celduc

Maximum Load Current

5 A

Mounting Type

Panel Mount

Maximum Load Voltage

60 V dc

Minimum Load Voltage

2 V dc

Minimum Control Voltage

10 V dc

Maximum Control Voltage

32 V dc

Switching Type

DC

Control Voltage Range

10 → 32 V dc

Range

SCC

Minimum Load Current

5 mA

Number of Poles

2

Terminal Type

Screw

Output Device

Bipolar Transistor

Relay Type

DC

Load Voltage Range

2 → 60V dc

Maximum Turn On Time

0.2ms

Series

SCC

Dimensions

44.5 x 58.2 x 27mm

Depth

58.2mm

Standards Met

CE

Operating Temperature Range

-40 → +80°C

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

+80°C

Special Features

Bipolar Transistor DC Output

Height

27mm

Off State Leakage Current

1 mA

Length

44.5mm

Country of Origin

France

Product details

SCC series, solid state DC relays

SCC relays are power relays for use with direct current.
For switching direct loads on networks.
The power element used on these relays is a double pole transistor.

DC Switching

Stock information temporarily unavailable.

BD 36.184

BD 36.184 Each (Exc. Vat)

BD 39.802

BD 39.802 Each (inc. VAT)

Celduc SCC Series Solid State Relay, 5 A Load, Panel Mount, 60 V dc Load, 32 V dc Control

BD 36.184

BD 36.184 Each (Exc. Vat)

BD 39.802

BD 39.802 Each (inc. VAT)

Celduc SCC Series Solid State Relay, 5 A Load, Panel Mount, 60 V dc Load, 32 V dc Control
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

QuantityUnit price
1 - 4BD 36.184
5 - 9BD 34.744
10+BD 34.204

Technical Document

Specifications

Brand

Celduc

Maximum Load Current

5 A

Mounting Type

Panel Mount

Maximum Load Voltage

60 V dc

Minimum Load Voltage

2 V dc

Minimum Control Voltage

10 V dc

Maximum Control Voltage

32 V dc

Switching Type

DC

Control Voltage Range

10 → 32 V dc

Range

SCC

Minimum Load Current

5 mA

Number of Poles

2

Terminal Type

Screw

Output Device

Bipolar Transistor

Relay Type

DC

Load Voltage Range

2 → 60V dc

Maximum Turn On Time

0.2ms

Series

SCC

Dimensions

44.5 x 58.2 x 27mm

Depth

58.2mm

Standards Met

CE

Operating Temperature Range

-40 → +80°C

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

+80°C

Special Features

Bipolar Transistor DC Output

Height

27mm

Off State Leakage Current

1 mA

Length

44.5mm

Country of Origin

France

Product details

SCC series, solid state DC relays

SCC relays are power relays for use with direct current.
For switching direct loads on networks.
The power element used on these relays is a double pole transistor.

DC Switching