Promotional Code

Use promotional code RSBAHEXTRA5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Celduc SCM Series Solid State Relay, 40 A Load, Panel Mount, 600 V dc Load, 32 V dc Control

RS Stock No.: 702-6816Brand: CelducManufacturers Part No.: SCM040600
brand-logo
View all in Solid State Relays

Technical Document

Specifications

Brand

Celduc

Maximum Load Current

40 A

Mounting Type

Panel Mount

Maximum Load Voltage

600 V dc

Minimum Load Voltage

0 V dc

Minimum Control Voltage

4.5 V dc

Maximum Control Voltage

32 V dc

Switching Type

DC

Control Voltage Range

4.5 → 32 V dc

Range

SCM

Minimum Load Current

0 A

Number of Poles

1

Terminal Type

Screw

Output Device

MOSFET

Relay Type

DC Solid State Relay

Maximum Turn On Time

0.01ms

Series

SCM

Load Voltage Range

0 → 600V dc

Dimensions

44.5 x 58.2 x 27mm

Height

27mm

Off State Leakage Current

250 μA

Length

44.5mm

Operating Temperature Range

-40 → +90°C

Standards Met

CE, EAC, cURus

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

+90°C

Depth

58.2mm

Country of Origin

France

Product details

SCM solid state relays for direct current

Latest MOSFET technology generation
Ultra low on-state resistance
Ultra low output leakage current
Low control current consumption
Triggered control input to avoid linear control risks
Low conducted and radiated disturbances

Standards

IEC 60947-1

Instantaneous Switching

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

BD 174.515

BD 174.515 Each (Exc. Vat)

BD 191.967

BD 191.967 Each (inc. VAT)

Celduc SCM Series Solid State Relay, 40 A Load, Panel Mount, 600 V dc Load, 32 V dc Control

BD 174.515

BD 174.515 Each (Exc. Vat)

BD 191.967

BD 191.967 Each (inc. VAT)

Celduc SCM Series Solid State Relay, 40 A Load, Panel Mount, 600 V dc Load, 32 V dc Control
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 4BD 174.515
5 - 9BD 167.530
10+BD 164.038

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Brand

Celduc

Maximum Load Current

40 A

Mounting Type

Panel Mount

Maximum Load Voltage

600 V dc

Minimum Load Voltage

0 V dc

Minimum Control Voltage

4.5 V dc

Maximum Control Voltage

32 V dc

Switching Type

DC

Control Voltage Range

4.5 → 32 V dc

Range

SCM

Minimum Load Current

0 A

Number of Poles

1

Terminal Type

Screw

Output Device

MOSFET

Relay Type

DC Solid State Relay

Maximum Turn On Time

0.01ms

Series

SCM

Load Voltage Range

0 → 600V dc

Dimensions

44.5 x 58.2 x 27mm

Height

27mm

Off State Leakage Current

250 μA

Length

44.5mm

Operating Temperature Range

-40 → +90°C

Standards Met

CE, EAC, cURus

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

+90°C

Depth

58.2mm

Country of Origin

France

Product details

SCM solid state relays for direct current

Latest MOSFET technology generation
Ultra low on-state resistance
Ultra low output leakage current
Low control current consumption
Triggered control input to avoid linear control risks
Low conducted and radiated disturbances

Standards

IEC 60947-1

Instantaneous Switching

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more