Celduc SIL4-SIM4 Series Solid State Relay, 22 A Load, DIN Rail Mount, 450 V ac Load, 10 V dc Control

RS Stock No.: 917-4712Brand: CelducManufacturers Part No.: SIL465000
brand-logo
View all in Solid State Relays

Technical Document

Specifications

Brand

Celduc

Maximum Load Current

22 A

Mounting Type

DIN Rail

Maximum Load Voltage

450 V ac

Minimum Load Voltage

160 V ac

Minimum Control Voltage

0 V dc

Maximum Control Voltage

10 V dc

Switching Type

Analogue Control

Control Voltage Range

0 → 10 V dc

Range

SIL

Minimum Load Current

100 mA

Number of Poles

1

Terminal Type

Plug In

Output Device

Thyristor

Relay Type

AC

Maximum Turn On Time

15ms

Series

SIL4-SIM4

Load Voltage Range

160 → 450V ac

Dimensions

25.5 x 116 x 80mm

Height

80mm

Off State Leakage Current

5 mA

Length

25.5mm

Operating Temperature Range

-20 → +70°C

Special Features

Green LED Visualization on The Input, Relay without Trimmer

Standards Met

CE

Minimum Operating Temperature

-20°C

Maximum Operating Temperature

+70°C

Depth

116mm

Country of Origin

France

Product details

Regulator solid state relays

Solid state relays for controlling resistive load power via phase angle control.
Integrated varistors to protect against overvoltage.
Two spring-technology pull-out connectors.
Protection index: IP20.

Standards

EN 60947-4-3; EN 60950

Proportional and Power

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

BD 122.556

BD 122.556 Each (Exc. Vat)

BD 134.812

BD 134.812 Each (inc. VAT)

Celduc SIL4-SIM4 Series Solid State Relay, 22 A Load, DIN Rail Mount, 450 V ac Load, 10 V dc Control

BD 122.556

BD 122.556 Each (Exc. Vat)

BD 134.812

BD 134.812 Each (inc. VAT)

Celduc SIL4-SIM4 Series Solid State Relay, 22 A Load, DIN Rail Mount, 450 V ac Load, 10 V dc Control
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

QuantityUnit price
1 - 4BD 122.556
5 - 9BD 117.656
10+BD 115.764

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Brand

Celduc

Maximum Load Current

22 A

Mounting Type

DIN Rail

Maximum Load Voltage

450 V ac

Minimum Load Voltage

160 V ac

Minimum Control Voltage

0 V dc

Maximum Control Voltage

10 V dc

Switching Type

Analogue Control

Control Voltage Range

0 → 10 V dc

Range

SIL

Minimum Load Current

100 mA

Number of Poles

1

Terminal Type

Plug In

Output Device

Thyristor

Relay Type

AC

Maximum Turn On Time

15ms

Series

SIL4-SIM4

Load Voltage Range

160 → 450V ac

Dimensions

25.5 x 116 x 80mm

Height

80mm

Off State Leakage Current

5 mA

Length

25.5mm

Operating Temperature Range

-20 → +70°C

Special Features

Green LED Visualization on The Input, Relay without Trimmer

Standards Met

CE

Minimum Operating Temperature

-20°C

Maximum Operating Temperature

+70°C

Depth

116mm

Country of Origin

France

Product details

Regulator solid state relays

Solid state relays for controlling resistive load power via phase angle control.
Integrated varistors to protect against overvoltage.
Two spring-technology pull-out connectors.
Protection index: IP20.

Standards

EN 60947-4-3; EN 60950

Proportional and Power

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more