Celduc SMT Series Solid State Relay, 25 A Load, Panel Mount, 30 V dc Control

RS Stock No.: 173-7272Brand: CelducManufacturers Part No.: SMT8620520
brand-logo
View all in Solid State Relays

Technical Document

Specifications

Brand

Celduc

Maximum Load Current

25 A

Mounting Type

Panel Mount

Maximum Control Voltage

30 V dc

Minimum Control Voltage

4 V dc

Switching Type

Zero Cross

Control Voltage Range

4 → 30 V dc

Range

sightpac

Minimum Load Current

5 mA

Number of Poles

3

Terminal Type

Push In

Output Device

Triac

Relay Type

Solid State Relay

Series

SMT

Maximum Turn On Time

1/2 cycle

Load Voltage Range

24 → 520V ac

Dimensions

45 x 36.7 x 99.8mm

Height

99.8mm

Maximum Operating Temperature

+85°C

Off State Leakage Current

1 mA

Length

45mm

Operating Temperature Range

-40 → +85°C

Depth

36.7mm

Special Features

Direct Copper Bonding (DCB) Technology, Zero Cross

Standards Met

CE, EAC, cURus

Minimum Operating Temperature

-40°C

Country of Origin

France

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

BD 62.898

BD 62.898 Each (Exc. Vat)

BD 69.188

BD 69.188 Each (inc. VAT)

Celduc SMT Series Solid State Relay, 25 A Load, Panel Mount, 30 V dc Control

BD 62.898

BD 62.898 Each (Exc. Vat)

BD 69.188

BD 69.188 Each (inc. VAT)

Celduc SMT Series Solid State Relay, 25 A Load, Panel Mount, 30 V dc Control
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Brand

Celduc

Maximum Load Current

25 A

Mounting Type

Panel Mount

Maximum Control Voltage

30 V dc

Minimum Control Voltage

4 V dc

Switching Type

Zero Cross

Control Voltage Range

4 → 30 V dc

Range

sightpac

Minimum Load Current

5 mA

Number of Poles

3

Terminal Type

Push In

Output Device

Triac

Relay Type

Solid State Relay

Series

SMT

Maximum Turn On Time

1/2 cycle

Load Voltage Range

24 → 520V ac

Dimensions

45 x 36.7 x 99.8mm

Height

99.8mm

Maximum Operating Temperature

+85°C

Off State Leakage Current

1 mA

Length

45mm

Operating Temperature Range

-40 → +85°C

Depth

36.7mm

Special Features

Direct Copper Bonding (DCB) Technology, Zero Cross

Standards Met

CE, EAC, cURus

Minimum Operating Temperature

-40°C

Country of Origin

France

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more