Promotional Code

Use promotional code RSBAHEXTRA5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Celduc Solid State Relay, 50 A Load, 480 V ac Load

RS Stock No.: 666-4398Brand: CelducManufacturers Part No.: SO465320
brand-logo
View all in Solid State Relays

Technical Document

Specifications

Brand

Celduc

Maximum Load Current

50 A

Maximum Load Voltage

480 V ac

Minimum Load Voltage

200 V ac

Load Voltage Range

200 → 480 V ac

Dimensions

45 x 58.2 x 27mm

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

+100°C

Depth

58.2mm

Operating Temperature Range

-40 → +100°C

Height

27mm

Length

45mm

Country of Origin

France

Product details

Regulator solid state relays

Solid state relays for controlling resistive load power via phase angle control.
Integrated varistors to protect against overvoltage.
Two spring-technology pull-out connectors.
Protection index: IP20.

Standards

EN 60947-4-3; EN 60950

Proportional and Power

You may be interested in
Stock information temporarily unavailable.

P.O.A.

Celduc Solid State Relay, 50 A Load, 480 V ac Load

P.O.A.

Celduc Solid State Relay, 50 A Load, 480 V ac Load
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical Document

Specifications

Brand

Celduc

Maximum Load Current

50 A

Maximum Load Voltage

480 V ac

Minimum Load Voltage

200 V ac

Load Voltage Range

200 → 480 V ac

Dimensions

45 x 58.2 x 27mm

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

+100°C

Depth

58.2mm

Operating Temperature Range

-40 → +100°C

Height

27mm

Length

45mm

Country of Origin

France

Product details

Regulator solid state relays

Solid state relays for controlling resistive load power via phase angle control.
Integrated varistors to protect against overvoltage.
Two spring-technology pull-out connectors.
Protection index: IP20.

Standards

EN 60947-4-3; EN 60950

Proportional and Power

You may be interested in