Celduc SO7 Series Solid State Relay, 50 A Load, Panel Mount, 275 V rms Load, 32 V Control

RS Stock No.: 499-0711Brand: CelducManufacturers Part No.: SO745090
brand-logo
View all in Solid State Relays

Technical Document

Specifications

Brand

Celduc

Maximum Load Current

50 A

Mounting Type

Panel Mount

Maximum Load Voltage

275 V rms

Minimum Load Voltage

12 V ac

Maximum Control Voltage

32 V

Switching Type

Random

Control Voltage Range

3 → 32 V dc

Range

okpac

Minimum Load Current

5 mA

Number of Poles

1

Terminal Type

Screw

Output Device

Thyristor

Relay Type

Single Phase Solid State Relay

Maximum Turn On Time

0.1ms

Series

SO7

Load Voltage Range

12 → 275V ac

Dimensions

58.5 x 45 x 30mm

Height

30mm

Length

58.5mm

Operating Temperature Range

-40 → +100°C

Standards Met

CE, VDE, EAC, cURus

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

+100°C

Depth

45mm

Country of Origin

France

Product details

Single-phase solid state relays, SO7 series

Asynchronous solid state relays for highly inductive loads, AC-53 motors and applications with phase angle regulators.
Voltage protection for input (transil) as well as output (RC + VDR) for very high immunity to interference.
Wide control range: 3 → 32 Vdc with regulated control current.
Green LED input display.
SO7 products are ideal for controlling highly inductive loads or for use in regulator applications.
Solid state relays must be mounted on a heatsink.

Standards

EN60947-4-3 and EN60950

Instantaneous Switching

Stock information temporarily unavailable.

BD 28.941

BD 28.941 Each (Exc. Vat)

BD 31.835

BD 31.835 Each (inc. VAT)

Celduc SO7 Series Solid State Relay, 50 A Load, Panel Mount, 275 V rms Load, 32 V Control

BD 28.941

BD 28.941 Each (Exc. Vat)

BD 31.835

BD 31.835 Each (inc. VAT)

Celduc SO7 Series Solid State Relay, 50 A Load, Panel Mount, 275 V rms Load, 32 V Control
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

QuantityUnit price
1 - 4BD 28.941
5 - 9BD 27.775
10+BD 27.390

Technical Document

Specifications

Brand

Celduc

Maximum Load Current

50 A

Mounting Type

Panel Mount

Maximum Load Voltage

275 V rms

Minimum Load Voltage

12 V ac

Maximum Control Voltage

32 V

Switching Type

Random

Control Voltage Range

3 → 32 V dc

Range

okpac

Minimum Load Current

5 mA

Number of Poles

1

Terminal Type

Screw

Output Device

Thyristor

Relay Type

Single Phase Solid State Relay

Maximum Turn On Time

0.1ms

Series

SO7

Load Voltage Range

12 → 275V ac

Dimensions

58.5 x 45 x 30mm

Height

30mm

Length

58.5mm

Operating Temperature Range

-40 → +100°C

Standards Met

CE, VDE, EAC, cURus

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

+100°C

Depth

45mm

Country of Origin

France

Product details

Single-phase solid state relays, SO7 series

Asynchronous solid state relays for highly inductive loads, AC-53 motors and applications with phase angle regulators.
Voltage protection for input (transil) as well as output (RC + VDR) for very high immunity to interference.
Wide control range: 3 → 32 Vdc with regulated control current.
Green LED input display.
SO7 products are ideal for controlling highly inductive loads or for use in regulator applications.
Solid state relays must be mounted on a heatsink.

Standards

EN60947-4-3 and EN60950

Instantaneous Switching