Technical Document
Specifications
Brand
CelducMaximum Load Current
50 A
Mounting Type
Panel Mount
Maximum Load Voltage
510 V rms
Minimum Load Voltage
24 V ac
Maximum Control Voltage
32 V
Switching Type
Random
Control Voltage Range
3.5 → 32 V dc
Minimum Load Current
5 mA
Range
okpac
Number of Poles
1
Terminal Type
Screw
Output Device
Thyristor
Relay Type
Single Phase Solid State Relay
Load Voltage Range
24 → 510V ac
Maximum Turn On Time
0.1ms
Series
SO7
Dimensions
58.5 x 45 x 30mm
Depth
45mm
Height
30mm
Length
58.5mm
Operating Temperature Range
-40 → +100°C
Standards Met
CE, VDE, cURus 100kA, EAC
Minimum Operating Temperature
-40°C
Maximum Operating Temperature
+100°C
Country of Origin
France
Product details
Single-phase solid state relays, SO7 series
Asynchronous solid state relays for highly inductive loads, AC-53 motors and applications with phase angle regulators.
Voltage protection for input (transil) as well as output (RC + VDR) for very high immunity to interference.
Wide control range: 3 → 32 Vdc with regulated control current.
Green LED input display.
SO7 products are ideal for controlling highly inductive loads or for use in regulator applications.
Solid state relays must be mounted on a heatsink.
Standards
EN60947-4-3 and EN60950
Instantaneous Switching
BD 34.716
BD 34.716 Each (Exc. Vat)
BD 38.188
BD 38.188 Each (inc. VAT)
1
BD 34.716
BD 34.716 Each (Exc. Vat)
BD 38.188
BD 38.188 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
Quantity | Unit price |
---|---|
1 - 4 | BD 34.716 |
5 - 9 | BD 33.330 |
10+ | BD 32.774 |
Technical Document
Specifications
Brand
CelducMaximum Load Current
50 A
Mounting Type
Panel Mount
Maximum Load Voltage
510 V rms
Minimum Load Voltage
24 V ac
Maximum Control Voltage
32 V
Switching Type
Random
Control Voltage Range
3.5 → 32 V dc
Minimum Load Current
5 mA
Range
okpac
Number of Poles
1
Terminal Type
Screw
Output Device
Thyristor
Relay Type
Single Phase Solid State Relay
Load Voltage Range
24 → 510V ac
Maximum Turn On Time
0.1ms
Series
SO7
Dimensions
58.5 x 45 x 30mm
Depth
45mm
Height
30mm
Length
58.5mm
Operating Temperature Range
-40 → +100°C
Standards Met
CE, VDE, cURus 100kA, EAC
Minimum Operating Temperature
-40°C
Maximum Operating Temperature
+100°C
Country of Origin
France
Product details
Single-phase solid state relays, SO7 series
Asynchronous solid state relays for highly inductive loads, AC-53 motors and applications with phase angle regulators.
Voltage protection for input (transil) as well as output (RC + VDR) for very high immunity to interference.
Wide control range: 3 → 32 Vdc with regulated control current.
Green LED input display.
SO7 products are ideal for controlling highly inductive loads or for use in regulator applications.
Solid state relays must be mounted on a heatsink.
Standards
EN60947-4-3 and EN60950