Celduc SO9 Series Solid State Relay, 40 A Load, Panel Mount, 600 V rms Load, 32 V Control

RS Stock No.: 499-0480Brand: CelducManufacturers Part No.: SO963460
brand-logo
View all in Solid State Relays

Technical Document

Specifications

Brand

Celduc

Maximum Load Current

40 A

Mounting Type

Panel Mount

Maximum Load Voltage

600 V rms

Minimum Load Voltage

24 V ac

Maximum Control Voltage

32 V

Switching Type

Zero Cross

Control Voltage Range

3.5 → 32 V dc

Range

okpac

Minimum Load Current

5 mA

Number of Poles

1

Terminal Type

Screw

Output Device

Thyristor

Relay Type

Single Phase Solid State Relay

Maximum Turn On Time

10ms

Series

SO9

Load Voltage Range

24 → 600V ac

Dimensions

58.5 x 45 x 29mm

Height

29mm

Length

58.5mm

Operating Temperature Range

-55 → +100°C

Standards Met

CE, VDE, cURus 100kA, EAC

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

+100°C

Depth

45mm

Country of Origin

France

Product details

Single-phase solid state relays, SO9 series

Synchronous solid state relay suited to most loads.
TMS2 technology thyristor output ensures longevity.
Voltage protection for input as well as output (VDR) for very high immunity to interference.
Wide control range: 20 → 265 Vac / dc with regulated control current.
Green LED input display.
Solid state relays must be mounted on a heatsink.

Standards

EN60947-4-3 and EN60950

Instantaneous Switching

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

BD 22.352

BD 22.352 Each (Exc. Vat)

BD 24.587

BD 24.587 Each (inc. VAT)

Celduc SO9 Series Solid State Relay, 40 A Load, Panel Mount, 600 V rms Load, 32 V Control

BD 22.352

BD 22.352 Each (Exc. Vat)

BD 24.587

BD 24.587 Each (inc. VAT)

Celduc SO9 Series Solid State Relay, 40 A Load, Panel Mount, 600 V rms Load, 32 V Control
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

QuantityUnit price
1 - 4BD 22.352
5 - 9BD 21.450
10+BD 21.236

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Brand

Celduc

Maximum Load Current

40 A

Mounting Type

Panel Mount

Maximum Load Voltage

600 V rms

Minimum Load Voltage

24 V ac

Maximum Control Voltage

32 V

Switching Type

Zero Cross

Control Voltage Range

3.5 → 32 V dc

Range

okpac

Minimum Load Current

5 mA

Number of Poles

1

Terminal Type

Screw

Output Device

Thyristor

Relay Type

Single Phase Solid State Relay

Maximum Turn On Time

10ms

Series

SO9

Load Voltage Range

24 → 600V ac

Dimensions

58.5 x 45 x 29mm

Height

29mm

Length

58.5mm

Operating Temperature Range

-55 → +100°C

Standards Met

CE, VDE, cURus 100kA, EAC

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

+100°C

Depth

45mm

Country of Origin

France

Product details

Single-phase solid state relays, SO9 series

Synchronous solid state relay suited to most loads.
TMS2 technology thyristor output ensures longevity.
Voltage protection for input as well as output (VDR) for very high immunity to interference.
Wide control range: 20 → 265 Vac / dc with regulated control current.
Green LED input display.
Solid state relays must be mounted on a heatsink.

Standards

EN60947-4-3 and EN60950

Instantaneous Switching

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more