Promotional Code

Use promotional code RSBAHEXTRA5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Celduc SO Series Solid State Relay, 50 A Load, Chassis Mount, 510 Vrms Load, 30 Vdc Control

RS Stock No.: 270-0059Brand: CelducManufacturers Part No.: SOD865180
brand-logo
View all in Solid State Relays

Technical Document

Specifications

Brand

Celduc

Maximum Load Current

50 A

Mounting Type

Chassis Mount

Maximum Load Voltage

510 Vrms

Minimum Load Voltage

150 Vrms

Maximum Control Voltage

30 Vdc

Minimum Control Voltage

5 Vdc

Series

SO

Country of Origin

France

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

BD 42.598

BD 42.598 Each (Exc. Vat)

BD 46.858

BD 46.858 Each (inc. VAT)

Celduc SO Series Solid State Relay, 50 A Load, Chassis Mount, 510 Vrms Load, 30 Vdc Control

BD 42.598

BD 42.598 Each (Exc. Vat)

BD 46.858

BD 46.858 Each (inc. VAT)

Celduc SO Series Solid State Relay, 50 A Load, Chassis Mount, 510 Vrms Load, 30 Vdc Control
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Brand

Celduc

Maximum Load Current

50 A

Mounting Type

Chassis Mount

Maximum Load Voltage

510 Vrms

Minimum Load Voltage

150 Vrms

Maximum Control Voltage

30 Vdc

Minimum Control Voltage

5 Vdc

Series

SO

Country of Origin

France

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more