Celduc SUL8-SUM8 Series Solid State Relay, 32 A Load, Panel Mount, 510 V ac Load, 32 V dc Control

RS Stock No.: 685-0977Brand: CelducManufacturers Part No.: SUL865070
brand-logo
View all in Solid State Relays

Technical Document

Specifications

Brand

Celduc

Maximum Load Current

32 A

Mounting Type

Panel Mount

Maximum Load Voltage

510 V ac

Minimum Load Voltage

24 V ac

Minimum Control Voltage

3.5 V dc

Maximum Control Voltage

32 V dc

Switching Type

Zero Cross

Control Voltage Range

3.5 → 32 V dc

Range

celpac Ready to use

Minimum Load Current

5 mA

Number of Poles

1

Terminal Type

Screw

Output Device

Thyristor

Relay Type

Single Phase Solid State Contactor

Maximum Turn On Time

10ms

Series

SUL8-SUM8

Load Voltage Range

24 → 510V ac

Dimensions

91 x 22.5 x 73.5mm

Height

73.5mm

Off State Leakage Current

1 mA

Length

91mm

Operating Temperature Range

-40 → +80°C

Standards Met

CE, cURus 100kA, EAC

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

+80°C

Depth

22.5mm

Country of Origin

France

Product details

Single Phase Solid State Relays, Celpac Series

Celduc range of compact solid state relays with integral heat sink for DIN Rail mounting.

Zero voltage switching
LED indication
DIN Rail mount

Zero Voltage Relays

Stock information temporarily unavailable.

BD 36.443

BD 36.443 Each (Exc. Vat)

BD 40.087

BD 40.087 Each (inc. VAT)

Celduc SUL8-SUM8 Series Solid State Relay, 32 A Load, Panel Mount, 510 V ac Load, 32 V dc Control

BD 36.443

BD 36.443 Each (Exc. Vat)

BD 40.087

BD 40.087 Each (inc. VAT)

Celduc SUL8-SUM8 Series Solid State Relay, 32 A Load, Panel Mount, 510 V ac Load, 32 V dc Control
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

QuantityUnit price
1 - 4BD 36.443
5 - 9BD 35.392
10+BD 35.167

Technical Document

Specifications

Brand

Celduc

Maximum Load Current

32 A

Mounting Type

Panel Mount

Maximum Load Voltage

510 V ac

Minimum Load Voltage

24 V ac

Minimum Control Voltage

3.5 V dc

Maximum Control Voltage

32 V dc

Switching Type

Zero Cross

Control Voltage Range

3.5 → 32 V dc

Range

celpac Ready to use

Minimum Load Current

5 mA

Number of Poles

1

Terminal Type

Screw

Output Device

Thyristor

Relay Type

Single Phase Solid State Contactor

Maximum Turn On Time

10ms

Series

SUL8-SUM8

Load Voltage Range

24 → 510V ac

Dimensions

91 x 22.5 x 73.5mm

Height

73.5mm

Off State Leakage Current

1 mA

Length

91mm

Operating Temperature Range

-40 → +80°C

Standards Met

CE, cURus 100kA, EAC

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

+80°C

Depth

22.5mm

Country of Origin

France

Product details

Single Phase Solid State Relays, Celpac Series

Celduc range of compact solid state relays with integral heat sink for DIN Rail mounting.

Zero voltage switching
LED indication
DIN Rail mount

Zero Voltage Relays