Technical Document
Specifications
Brand
CelducLength
73.5mm
Width
80mm
Height
45mm
Dimensions
73.5 x 80 x 45mm
Thermal Resistance
2.2K/W
Mounting
DIN Rail
Package Type
SSR
Country of Origin
France
Product details
SSR heatsinks and receptacles
DIN rail receptacles for SV and SC series SSR.
3 heatsinks with receptacle for DIN rail assembly.
Zero Voltage Relays
BD 14.916
BD 14.916 Each (Exc. Vat)
BD 16.408
BD 16.408 Each (inc. VAT)
1
BD 14.916
BD 14.916 Each (Exc. Vat)
BD 16.408
BD 16.408 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
Quantity | Unit price |
---|---|
1 - 4 | BD 14.916 |
5 - 9 | BD 14.570 |
10+ | BD 14.492 |
Technical Document
Specifications
Brand
CelducLength
73.5mm
Width
80mm
Height
45mm
Dimensions
73.5 x 80 x 45mm
Thermal Resistance
2.2K/W
Mounting
DIN Rail
Package Type
SSR
Country of Origin
France
Product details
SSR heatsinks and receptacles
DIN rail receptacles for SV and SC series SSR.
3 heatsinks with receptacle for DIN rail assembly.