Technical Document
Specifications
Brand
CentronicSpectrums Detected
Visible Light
Wavelength of Peak Sensitivity
630nm
Mounting Type
Through Hole
Diode Material
Si
Height
12.7mm
Series
E
Typical Rise Time
26ns
Country of Origin
United Kingdom
Product details
E Series Photodetectors
The E series, from Centronic, are a family of silicon photodetectors. They combine the 5T series' chip with a colour correcting glass filter. The E series are designed to resemble the sensitivity response of the human eye. Therefore they are ideal for general photometric applications.
Features of the E series photodetectors:
Eye response detectors
Variety of package types
Active area: 1 to 100 mm²
Operating temperature: -20 to +75 °C
Photodiodes, Centronic
BD 50.820
BD 50.820 Each (Exc. Vat)
BD 55.902
BD 55.902 Each (inc. VAT)
1
BD 50.820
BD 50.820 Each (Exc. Vat)
BD 55.902
BD 55.902 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
Quantity | Unit price |
---|---|
1 - 4 | BD 50.820 |
5 - 9 | BD 36.284 |
10 - 24 | BD 28.611 |
25 - 49 | BD 27.456 |
50+ | BD 26.460 |
Technical Document
Specifications
Brand
CentronicSpectrums Detected
Visible Light
Wavelength of Peak Sensitivity
630nm
Mounting Type
Through Hole
Diode Material
Si
Height
12.7mm
Series
E
Typical Rise Time
26ns
Country of Origin
United Kingdom
Product details
E Series Photodetectors
The E series, from Centronic, are a family of silicon photodetectors. They combine the 5T series' chip with a colour correcting glass filter. The E series are designed to resemble the sensitivity response of the human eye. Therefore they are ideal for general photometric applications.
Features of the E series photodetectors:
Eye response detectors
Variety of package types
Active area: 1 to 100 mm²
Operating temperature: -20 to +75 °C