Technical Document
Specifications
Brand
Centurion SafetyPeak Type
Standard
Protective Material
ABS
Cap Material
ABS
Fully Adjustable
Yes
Integral Sweatband
No
Machine Washable
No
Country of Origin
China
Stock information temporarily unavailable.
BD 22.236
BD 22.236 Each (Exc. Vat)
BD 24.460
BD 24.460 Each (inc. VAT)
Centurion Safety Standard Peak Bump Cap, ABS Protective Material
1
BD 22.236
BD 22.236 Each (Exc. Vat)
BD 24.460
BD 24.460 Each (inc. VAT)
Centurion Safety Standard Peak Bump Cap, ABS Protective Material
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
Centurion SafetyPeak Type
Standard
Protective Material
ABS
Cap Material
ABS
Fully Adjustable
Yes
Integral Sweatband
No
Machine Washable
No
Country of Origin
China