Promotional Code

Use promotional code RSBAHEXTRA5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Centurion Safety Concept Core Orange Safety Helmet , Adjustable

RS Stock No.: 265-5934Brand: Centurion SafetyManufacturers Part No.: S09COCBH
brand-logo
View all in Hard Hats

Technical Document

Specifications

Colour

Orange

Chin Strap Included

No

Vented

No

Integrated Eye Shield

No

Adustable Size

Yes

Material

ABS

Accessory Slots

Yes

Integral Sweatband

Yes

Peak Type

Long

Rain Gutter

No

Range

Concept Core

Standards Met

EN 397

Product Type

Safety Helmet

Country of Origin

United Kingdom

Stock information temporarily unavailable.

BD 41.110

BD 41.110 Each (Exc. Vat)

BD 45.221

BD 45.221 Each (inc. VAT)

Centurion Safety Concept Core Orange Safety Helmet , Adjustable

BD 41.110

BD 41.110 Each (Exc. Vat)

BD 45.221

BD 45.221 Each (inc. VAT)

Centurion Safety Concept Core Orange Safety Helmet , Adjustable
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Colour

Orange

Chin Strap Included

No

Vented

No

Integrated Eye Shield

No

Adustable Size

Yes

Material

ABS

Accessory Slots

Yes

Integral Sweatband

Yes

Peak Type

Long

Rain Gutter

No

Range

Concept Core

Standards Met

EN 397

Product Type

Safety Helmet

Country of Origin

United Kingdom