Promotional Code

Use promotional code RSBAHEXTRA5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Centurion Safety Nexus Core White Safety Helmet , Adjustable

RS Stock No.: 265-6006Brand: Centurion SafetyManufacturers Part No.: S16EWR
brand-logo
View all in Hard Hats

Technical Document

Specifications

Colour

White

Chin Strap Included

No

Vented

No

Integrated Eye Shield

No

Adustable Size

Yes

Material

ABS

Accessory Slots

Yes

Lining

No

Integral Sweatband

Yes

Peak Type

Micro

Rain Gutter

No

Range

Nexus Core

Standards Met

EN 397

Product Type

Safety Helmet

Country of Origin

United Kingdom

Stock information temporarily unavailable.

BD 16.290

BD 16.290 Each (Exc. Vat)

BD 17.919

BD 17.919 Each (inc. VAT)

Centurion Safety Nexus Core White Safety Helmet , Adjustable

BD 16.290

BD 16.290 Each (Exc. Vat)

BD 17.919

BD 17.919 Each (inc. VAT)

Centurion Safety Nexus Core White Safety Helmet , Adjustable
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Colour

White

Chin Strap Included

No

Vented

No

Integrated Eye Shield

No

Adustable Size

Yes

Material

ABS

Accessory Slots

Yes

Lining

No

Integral Sweatband

Yes

Peak Type

Micro

Rain Gutter

No

Range

Nexus Core

Standards Met

EN 397

Product Type

Safety Helmet

Country of Origin

United Kingdom