Spectrum Core Blue Wheel Ratchet Vented
Technical Document
Specifications
Brand
Centurion SafetyColour
Blue
Chin Strap Included
No
Integrated Eye Shield
No
Material
ABS
Accessory Slots
No
Lining
No
Rain Gutter
No
Complies with EN 397
Yes
Standards Met
EN397
Product Type
Safety Helmet
Country of Origin
Bulgaria
BD 25.085
BD 25.085 Each (Exc. Vat)
BD 27.593
BD 27.593 Each (inc. VAT)
1
BD 25.085
BD 25.085 Each (Exc. Vat)
BD 27.593
BD 27.593 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
Centurion SafetyColour
Blue
Chin Strap Included
No
Integrated Eye Shield
No
Material
ABS
Accessory Slots
No
Lining
No
Rain Gutter
No
Complies with EN 397
Yes
Standards Met
EN397
Product Type
Safety Helmet
Country of Origin
Bulgaria