Promotional Code

Use promotional code RSBAHEXTRA5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Centurion Safety Spectrum Core Green Safety Helmet , Adjustable

RS Stock No.: 265-6023Brand: Centurion SafetyManufacturers Part No.: S20GR
brand-logo
View all in Hard Hats

Technical Document

Specifications

Colour

Green

Chin Strap Included

No

Vented

No

Integrated Eye Shield

Yes

Adustable Size

Yes

Material

ABS

Accessory Slots

Yes

Lining

No

Integral Sweatband

Yes

Peak Type

Short

Rain Gutter

No

Range

Spectrum Core

Standards Met

EN 397

Product Type

Safety Helmet

Country of Origin

United Kingdom

Stock information temporarily unavailable.

BD 29.705

BD 29.705 Each (Exc. Vat)

BD 32.675

BD 32.675 Each (inc. VAT)

Centurion Safety Spectrum Core Green Safety Helmet , Adjustable

BD 29.705

BD 29.705 Each (Exc. Vat)

BD 32.675

BD 32.675 Each (inc. VAT)

Centurion Safety Spectrum Core Green Safety Helmet , Adjustable
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Colour

Green

Chin Strap Included

No

Vented

No

Integrated Eye Shield

Yes

Adustable Size

Yes

Material

ABS

Accessory Slots

Yes

Lining

No

Integral Sweatband

Yes

Peak Type

Short

Rain Gutter

No

Range

Spectrum Core

Standards Met

EN 397

Product Type

Safety Helmet

Country of Origin

United Kingdom