Promotional Code

Use promotional code RSBAHEXTRA5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Centurion Safety Clear Acetate Visor, Resistant To Chemical Splashes

RS Stock No.: 234-7206Brand: Centurion SafetyManufacturers Part No.: S59CE 9034158
brand-logo
View all in Face Shields

Technical Document

Specifications

Resistant To

Chemical Splashes

UV Protection

No

Flip Up

No

Series

Classic

Anti-Fog

No

Length

210mm

Vented

No

Shield Colour

Clear

Shield Material

Acetate

Lens Colour

Clear

Sweatband

No

Application

General Purpose

Country of Origin

United Kingdom

Stock information temporarily unavailable.

BD 6.872

BD 6.872 Each (Exc. Vat)

BD 7.559

BD 7.559 Each (inc. VAT)

Centurion Safety Clear Acetate Visor, Resistant To Chemical Splashes

BD 6.872

BD 6.872 Each (Exc. Vat)

BD 7.559

BD 7.559 Each (inc. VAT)

Centurion Safety Clear Acetate Visor, Resistant To Chemical Splashes
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Resistant To

Chemical Splashes

UV Protection

No

Flip Up

No

Series

Classic

Anti-Fog

No

Length

210mm

Vented

No

Shield Colour

Clear

Shield Material

Acetate

Lens Colour

Clear

Sweatband

No

Application

General Purpose

Country of Origin

United Kingdom