Cepovett Safety 9223-8596 Dark Grey, Anti-Static Jacket, S
Technical Document
Specifications
Brand
Cepovett SafetySize
S
Clothing Type
Work Jacket
Colour
Dark Grey
Material Properties
Anti-Static
Style
Jacket
Gender
Unisex
Series
9223-8596
Country of Origin
Tunisia
Stock information temporarily unavailable.
BD 53.312
BD 53.312 Each (Exc. Vat)
BD 58.643
BD 58.643 Each (inc. VAT)
Cepovett Safety 9223-8596 Dark Grey, Anti-Static Jacket, S
1
BD 53.312
BD 53.312 Each (Exc. Vat)
BD 58.643
BD 58.643 Each (inc. VAT)
Cepovett Safety 9223-8596 Dark Grey, Anti-Static Jacket, S
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
Cepovett SafetySize
S
Clothing Type
Work Jacket
Colour
Dark Grey
Material Properties
Anti-Static
Style
Jacket
Gender
Unisex
Series
9223-8596
Country of Origin
Tunisia