Cepovett Safety 9B54-8680 's Navy Trousers Anti-Static, Breathable Standard, Size M
Technical Document
Specifications
Brand
Cepovett SafetyGender
Unisex
Colour
Navy
Style
Trousers
Size
M
Series
9B54-8680
Material Properties
Anti-Static, Breathable
Fitting
Standard
Country of Origin
Madagascar
Stock information temporarily unavailable.
BD 24.470
BD 24.470 Each (Exc. Vat)
BD 26.917
BD 26.917 Each (inc. VAT)
Cepovett Safety 9B54-8680 's Navy Trousers Anti-Static, Breathable Standard, Size M
1
BD 24.470
BD 24.470 Each (Exc. Vat)
BD 26.917
BD 26.917 Each (inc. VAT)
Cepovett Safety 9B54-8680 's Navy Trousers Anti-Static, Breathable Standard, Size M
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
Cepovett SafetyGender
Unisex
Colour
Navy
Style
Trousers
Size
M
Series
9B54-8680
Material Properties
Anti-Static, Breathable
Fitting
Standard
Country of Origin
Madagascar