Cepovett Safety 9B54-8680 's Navy Trousers Anti-Static, Breathable Standard, Size XXL
Technical Document
Specifications
Gender
Unisex
Colour
Navy
Style
Trousers
Size
XXL
Series
9B54-8680
Material Properties
Anti-Static, Breathable
Fitting
Standard
Country of Origin
Madagascar
Stock information temporarily unavailable.
BD 23.375
BD 23.375 Each (Exc. Vat)
BD 25.713
BD 25.713 Each (inc. VAT)
Cepovett Safety 9B54-8680 's Navy Trousers Anti-Static, Breathable Standard, Size XXL
1
BD 23.375
BD 23.375 Each (Exc. Vat)
BD 25.713
BD 25.713 Each (inc. VAT)
Cepovett Safety 9B54-8680 's Navy Trousers Anti-Static, Breathable Standard, Size XXL
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Gender
Unisex
Colour
Navy
Style
Trousers
Size
XXL
Series
9B54-8680
Material Properties
Anti-Static, Breathable
Fitting
Standard
Country of Origin
Madagascar