Promotional Code

Use promotional code RSBAHEXTRA5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Cepovett Safety 9B54-8680 's Navy Trousers Anti-Static, Breathable Standard, Size XXXXL

RS Stock No.: 446-748Brand: Cepovett SafetyManufacturers Part No.: 22-9B548680-1-7/4XL
View all in Trousers

Technical Document

Specifications

Gender

Unisex

Colour

Navy

Style

Trousers

Size

XXXXL

Series

9B54-8680

Material Properties

Anti-Static, Breathable

Fitting

Standard

Country of Origin

Madagascar

Stock information temporarily unavailable.

P.O.A.

Cepovett Safety 9B54-8680 's Navy Trousers Anti-Static, Breathable Standard, Size XXXXL

P.O.A.

Cepovett Safety 9B54-8680 's Navy Trousers Anti-Static, Breathable Standard, Size XXXXL
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Gender

Unisex

Colour

Navy

Style

Trousers

Size

XXXXL

Series

9B54-8680

Material Properties

Anti-Static, Breathable

Fitting

Standard

Country of Origin

Madagascar