Promotional Code

Use promotional code RSBAHEXTRA5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Cepovett Safety 9B95-8496 's Navy Trousers Fire Retardant Standard

RS Stock No.: 446-750Brand: Cepovett SafetyManufacturers Part No.: 22-9B958496-1-1/4042
View all in Trousers

Technical Document

Specifications

Gender

Unisex

Colour

Navy

Style

Trousers

Series

9B95-8496

Material Properties

Fire Retardant

Fitting

Standard

Country of Origin

Madagascar

Stock information temporarily unavailable.

BD 31.581

BD 31.581 Each (Exc. Vat)

BD 34.739

BD 34.739 Each (inc. VAT)

Cepovett Safety 9B95-8496 's Navy Trousers Fire Retardant Standard

BD 31.581

BD 31.581 Each (Exc. Vat)

BD 34.739

BD 34.739 Each (inc. VAT)

Cepovett Safety 9B95-8496 's Navy Trousers Fire Retardant Standard
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Gender

Unisex

Colour

Navy

Style

Trousers

Series

9B95-8496

Material Properties

Fire Retardant

Fitting

Standard

Country of Origin

Madagascar