Promotional Code

Use promotional code RSBAHEXTRA5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Cepovett Safety 9D54-8680 Navy, Breathable, Waterproof Jacket, M

RS Stock No.: 446-659Brand: Cepovett SafetyManufacturers Part No.: 22-9D548680-1-2/M
View all in Jackets

Technical Document

Specifications

Size

M

Clothing Type

Jacket

Colour

Navy

Material Properties

Breathable, Waterproof

Style

Jacket

Gender

Unisex

Series

9D54-8680

Country of Origin

Madagascar

Stock information temporarily unavailable.

P.O.A.

Cepovett Safety 9D54-8680 Navy, Breathable, Waterproof Jacket, M

P.O.A.

Cepovett Safety 9D54-8680 Navy, Breathable, Waterproof Jacket, M
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Size

M

Clothing Type

Jacket

Colour

Navy

Material Properties

Breathable, Waterproof

Style

Jacket

Gender

Unisex

Series

9D54-8680

Country of Origin

Madagascar