Promotional Code

Use promotional code RSBAHEXTRA5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Cepovett Safety 9D54-8680 Navy, Breathable, Waterproof Jacket, L

RS Stock No.: 446-660Brand: Cepovett SafetyManufacturers Part No.: 22-9D548680-1-3/L
View all in Jackets

Technical Document

Specifications

Size

L

Clothing Type

Jacket

Colour

Navy

Material Properties

Breathable, Waterproof

Style

Jacket

Gender

Unisex

Series

9D54-8680

Country of Origin

Madagascar

Stock information temporarily unavailable.

BD 24.634

BD 24.634 Each (Exc. Vat)

BD 27.097

BD 27.097 Each (inc. VAT)

Cepovett Safety 9D54-8680 Navy, Breathable, Waterproof Jacket, L

BD 24.634

BD 24.634 Each (Exc. Vat)

BD 27.097

BD 27.097 Each (inc. VAT)

Cepovett Safety 9D54-8680 Navy, Breathable, Waterproof Jacket, L
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Size

L

Clothing Type

Jacket

Colour

Navy

Material Properties

Breathable, Waterproof

Style

Jacket

Gender

Unisex

Series

9D54-8680

Country of Origin

Madagascar