Cepovett Safety 9D88-8496 Navy, Breathable, Waterproof Jacket, XL
Technical Document
Specifications
Size
XL
Clothing Type
Jacket
Colour
Navy
Material Properties
Breathable, Waterproof
Gender
Unisex
Style
Jacket
Series
9D88-8496
Country of Origin
Madagascar
Stock information temporarily unavailable.
BD 35.629
BD 35.629 Each (Exc. Vat)
BD 39.192
BD 39.192 Each (inc. VAT)
Cepovett Safety 9D88-8496 Navy, Breathable, Waterproof Jacket, XL
1
BD 35.629
BD 35.629 Each (Exc. Vat)
BD 39.192
BD 39.192 Each (inc. VAT)
Cepovett Safety 9D88-8496 Navy, Breathable, Waterproof Jacket, XL
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Size
XL
Clothing Type
Jacket
Colour
Navy
Material Properties
Breathable, Waterproof
Gender
Unisex
Style
Jacket
Series
9D88-8496
Country of Origin
Madagascar