Promotional Code

Use promotional code RSBAHEXTRA5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Cepovett Safety 9D88-8496 Navy, Breathable, Waterproof Jacket, XXXL

RS Stock No.: 446-676Brand: Cepovett SafetyManufacturers Part No.: 22-9D888496-1-6/6062
View all in Jackets

Technical Document

Specifications

Size

XXXL

Clothing Type

Jacket

Colour

Navy

Material Properties

Breathable, Waterproof

Style

Jacket

Gender

Unisex

Series

9D88-8496

Country of Origin

Madagascar

Stock information temporarily unavailable.

BD 35.629

BD 35.629 Each (Exc. Vat)

BD 39.192

BD 39.192 Each (inc. VAT)

Cepovett Safety 9D88-8496 Navy, Breathable, Waterproof Jacket, XXXL

BD 35.629

BD 35.629 Each (Exc. Vat)

BD 39.192

BD 39.192 Each (inc. VAT)

Cepovett Safety 9D88-8496 Navy, Breathable, Waterproof Jacket, XXXL
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Size

XXXL

Clothing Type

Jacket

Colour

Navy

Material Properties

Breathable, Waterproof

Style

Jacket

Gender

Unisex

Series

9D88-8496

Country of Origin

Madagascar