Cepovett Safety 9D88-8496 STEEL GREY, Breathable, Waterproof Jacket
Technical Document
Specifications
Brand
Cepovett SafetyClothing Type
Jacket
Colour
STEEL GREY
Material Properties
Breathable, Waterproof
Style
Jacket
Gender
Unisex
Series
9D88-8496
Country of Origin
Madagascar
Stock information temporarily unavailable.
BD 53.966
BD 53.966 Each (Exc. Vat)
BD 59.363
BD 59.363 Each (inc. VAT)
Cepovett Safety 9D88-8496 STEEL GREY, Breathable, Waterproof Jacket
1
BD 53.966
BD 53.966 Each (Exc. Vat)
BD 59.363
BD 59.363 Each (inc. VAT)
Cepovett Safety 9D88-8496 STEEL GREY, Breathable, Waterproof Jacket
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
Cepovett SafetyClothing Type
Jacket
Colour
STEEL GREY
Material Properties
Breathable, Waterproof
Style
Jacket
Gender
Unisex
Series
9D88-8496
Country of Origin
Madagascar