Promotional Code

Use promotional code RSBAHEXTRA5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Cepovett Safety 9D96 Navy Blue, Anti-Static Jacket, S

RS Stock No.: 553-570Brand: Cepovett SafetyManufacturers Part No.: 22-9D969919-102-S
View all in Jackets

Technical Document

Specifications

Size

S

Clothing Type

Jacket

Colour

Navy Blue

Material Properties

Anti-Static

Gender

Unisex

Style

Jacket

Series

9D96

Country of Origin

Madagascar

Stock information temporarily unavailable.

BD 74.107

BD 74.107 Each (Exc. Vat)

BD 81.518

BD 81.518 Each (inc. VAT)

Cepovett Safety 9D96 Navy Blue, Anti-Static Jacket, S

BD 74.107

BD 74.107 Each (Exc. Vat)

BD 81.518

BD 81.518 Each (inc. VAT)

Cepovett Safety 9D96 Navy Blue, Anti-Static Jacket, S
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Size

S

Clothing Type

Jacket

Colour

Navy Blue

Material Properties

Anti-Static

Gender

Unisex

Style

Jacket

Series

9D96

Country of Origin

Madagascar