Promotional Code

Use promotional code RSBAHEXTRA5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Cepovett Safety 1FLST3PI Black, Red Hi Vis Fabric Hi Vis Trousers 46in Leg Length 80cm

RS Stock No.: 207-061Brand: Cepovett SafetyManufacturers Part No.: LA-1FLST3PI-5-2054-46
brand-logo
View all in Hi Vis Trousers

Technical Document

Specifications

Colour

Black, Red

Waist Size

46in

Style

Trousers

Material Properties

Hi Vis Fabric

Leg Length

80cm

Series

1FLST3PI

Country of Origin

Madagascar

Stock information temporarily unavailable.

BD 32.104

BD 32.104 Each (Exc. Vat)

BD 35.314

BD 35.314 Each (inc. VAT)

Cepovett Safety 1FLST3PI Black, Red Hi Vis Fabric Hi Vis Trousers 46in Leg Length 80cm

BD 32.104

BD 32.104 Each (Exc. Vat)

BD 35.314

BD 35.314 Each (inc. VAT)

Cepovett Safety 1FLST3PI Black, Red Hi Vis Fabric Hi Vis Trousers 46in Leg Length 80cm
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Colour

Black, Red

Waist Size

46in

Style

Trousers

Material Properties

Hi Vis Fabric

Leg Length

80cm

Series

1FLST3PI

Country of Origin

Madagascar