Technical Document
Specifications
Brand
Cepovett SafetyColour
Navy/Orange
Waist Size
33.9 → 36.6in
Style
Trousers
Material Properties
Hi-Vis
Leg Length
80cm
Series
1HVN3PI
Country of Origin
Madagascar
Stock information temporarily unavailable.
BD 24.805
BD 24.805 Each (Exc. Vat)
BD 27.285
BD 27.285 Each (inc. VAT)
Cepovett Safety 1HVN3PI Navy/Orange Hi-Vis Hi Vis Trousers 33.9 → 36.6in Leg Length 80cm
1
BD 24.805
BD 24.805 Each (Exc. Vat)
BD 27.285
BD 27.285 Each (inc. VAT)
Cepovett Safety 1HVN3PI Navy/Orange Hi-Vis Hi Vis Trousers 33.9 → 36.6in Leg Length 80cm
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
Cepovett SafetyColour
Navy/Orange
Waist Size
33.9 → 36.6in
Style
Trousers
Material Properties
Hi-Vis
Leg Length
80cm
Series
1HVN3PI
Country of Origin
Madagascar