Promotional Code

Use promotional code RSBAHEXTRA5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Cepovett Safety 3HVN3PI Navy/Orange Men Hi Vis Jacket, 2

RS Stock No.: 204-831Brand: Cepovett SafetyManufacturers Part No.: LA-3HVN3PI-404-2
brand-logo
View all in Hi Vis Jackets

Technical Document

Specifications

Size

2

Colour

Navy/Orange

Clothing Type

Hi Vis Jacket

Gender

Men

Series

3HVN3PI

Country of Origin

Madagascar

Stock information temporarily unavailable.

BD 26.884

BD 26.884 Each (Exc. Vat)

BD 29.572

BD 29.572 Each (inc. VAT)

Cepovett Safety 3HVN3PI Navy/Orange Men Hi Vis Jacket, 2

BD 26.884

BD 26.884 Each (Exc. Vat)

BD 29.572

BD 29.572 Each (inc. VAT)

Cepovett Safety 3HVN3PI Navy/Orange Men Hi Vis Jacket, 2
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Size

2

Colour

Navy/Orange

Clothing Type

Hi Vis Jacket

Gender

Men

Series

3HVN3PI

Country of Origin

Madagascar